
IMSA-13103B-02Y901 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13103B-02Y901TR-ND - Tape & Reel (TR) 2248-IMSA-13103B-02Y901CT-ND - Cut Tape (CT) 2248-IMSA-13103B-02Y901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13103B-02Y901 |
Description | HEADER SMT RA 2POS KEY-B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.256" (6.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.4.17740 | kr.4,386.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.92200 | kr.59.22 |
| 100 | kr.5.03080 | kr.503.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.85000 | kr.6.85 |
| 10 | kr.5.56700 | kr.55.67 |
| 100 | kr.4.53630 | kr.453.63 |
| Unit Price without VAT: | kr.6.85000 |
|---|---|
| Unit Price with VAT: | kr.8.56250 |

