Connector Header Surface Mount, Right Angle 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-13065B-2-32Y901

DigiKey Part Number
2248-IMSA-13065B-2-32Y901TR-ND - Tape & Reel (TR)
2248-IMSA-13065B-2-32Y901CT-ND - Cut Tape (CT)
2248-IMSA-13065B-2-32Y901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-13065B-2-32Y901
Description
HEADER SMT RA 32POS KEY-B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Insulation Height
0.366" (9.30mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
39.4µin (1.00µm)
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.7.00792kr.4,204.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.10.08100kr.100.81
100kr.8.21470kr.821.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000