
IMSA-13065B-2-08Y902 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065B-2-08Y902TR-ND - Tape & Reel (TR) 2248-IMSA-13065B-2-08Y902CT-ND - Cut Tape (CT) 2248-IMSA-13065B-2-08Y902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13065B-2-08Y902 |
Description | HEADER SMT RA 8POS KEY-C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.11800 | kr.61.18 |
| 100 | kr.5.20000 | kr.520.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.4.81193 | kr.1,443.58 |
| 600 | kr.4.58208 | kr.2,749.25 |
| 900 | kr.4.45277 | kr.4,007.49 |
| 1.500 | kr.4.29513 | kr.6,442.70 |
| 2.100 | kr.4.19438 | kr.8,808.20 |
| 3.000 | kr.4.09020 | kr.12,270.60 |
| 7.500 | kr.3.83428 | kr.28,757.10 |
| 15.000 | kr.3.65146 | kr.54,771.90 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |


