



IMSA-11600S-55B-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-55B-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-55B-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-55B-GFN4 |
Description | CONN FFC VERT 55POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11600S-55A-GFN4 | IRISO USA Inc. | 1 | 2248-IMSA-11600S-55A-GFN4CT-ND | kr.21.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.15000 | kr.19.15 |
| 10 | kr.16.24900 | kr.162.49 |
| 25 | kr.15.23120 | kr.380.78 |
| 50 | kr.14.50340 | kr.725.17 |
| 100 | kr.13.81110 | kr.1,381.11 |
| 250 | kr.12.94604 | kr.3,236.51 |
| 500 | kr.12.32814 | kr.6,164.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.73990 | kr.11,739.90 |
| 2.000 | kr.11.17996 | kr.22,359.92 |
| 3.000 | kr.10.86494 | kr.32,594.82 |
| 5.000 | kr.10.48082 | kr.52,404.10 |
| Unit Price without VAT: | kr.19.15000 |
|---|---|
| Unit Price with VAT: | kr.23.93750 |

