35 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11600S-35A-GFN4

DigiKey Part Number
2248-IMSA-11600S-35A-GFN4TR-ND - Tape & Reel (TR)
2248-IMSA-11600S-35A-GFN4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11600S-35A-GFN4
Description
CONN FFC VERT 35POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.236" (6.00mm)
Manufacturer
IRISO USA Inc.
Cable End Type
Notched
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount
Voltage Rating
50V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
35
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
3.94µin (0.10µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMSA-11600S-35B-GFN4IRISO USA Inc.1622248-IMSA-11600S-35B-GFN4CT-NDkr.15.72000Parametric Equivalent
In-Stock: 413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.50000kr.17.50
10kr.14.88000kr.148.80
25kr.13.94280kr.348.57
50kr.13.27720kr.663.86
100kr.12.64320kr.1,264.32
250kr.11.85124kr.2,962.81
500kr.11.28546kr.5,642.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.74693kr.10,746.93
2.000kr.10.23438kr.20,468.76
3.000kr.9.94598kr.29,837.94
5.000kr.9.59431kr.47,971.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.50000
Unit Price with VAT:kr.21.87500