

IMSA-11600S-10D-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-11600S-10D-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-10D-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-10D-GFN4 |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
10 | kr.8.17300 | kr.81.73 |
25 | kr.7.65960 | kr.191.49 |
50 | kr.7.29220 | kr.364.61 |
100 | kr.6.94400 | kr.694.40 |
250 | kr.6.50880 | kr.1,627.20 |
500 | kr.6.19802 | kr.3,099.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.90221 | kr.5,902.21 |
2.000 | kr.5.62058 | kr.11,241.16 |
3.000 | kr.5.46214 | kr.16,386.42 |
5.000 | kr.5.26892 | kr.26,344.60 |
7.000 | kr.5.14544 | kr.36,018.08 |
10.000 | kr.5.01770 | kr.50,177.00 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |