

IMSA-11501S-55B-GFN1 | |
---|---|
DigiKey Part Number | 2248-IMSA-11501S-55B-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-55B-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-55B-GFN1 |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 55 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.134" (3.40mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.22000 | kr.17.22 |
10 | kr.14.60500 | kr.146.05 |
25 | kr.13.69080 | kr.342.27 |
50 | kr.13.03560 | kr.651.78 |
100 | kr.12.41340 | kr.1,241.34 |
250 | kr.11.63572 | kr.2,908.93 |
500 | kr.11.08032 | kr.5,540.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.10.25412 | kr.15,381.18 |
Unit Price without VAT: | kr.17.22000 |
---|---|
Unit Price with VAT: | kr.21.52500 |