



IMSA-11501S-45B-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-45B-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-45B-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-45B-GFN1 |
Description | CONN FFC BOTTOM 45POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.134" (3.40mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 45 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.12.69900 | kr.126.99 |
| 25 | kr.11.90400 | kr.297.60 |
| 50 | kr.11.33460 | kr.566.73 |
| 100 | kr.10.79320 | kr.1,079.32 |
| 250 | kr.10.11712 | kr.2,529.28 |
| 500 | kr.9.63414 | kr.4,817.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.91581 | kr.13,373.72 |
| 3.000 | kr.8.49057 | kr.25,471.71 |
| 4.500 | kr.8.25140 | kr.37,131.30 |
| 7.500 | kr.7.95963 | kr.59,697.22 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |



