25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11501S-25A-GFN1

DigiKey Part Number
2248-IMSA-11501S-25A-GFN1TR-ND - Tape & Reel (TR)
2248-IMSA-11501S-25A-GFN1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11501S-25A-GFN1
Description
CONN FFC BOTTOM 25POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
IRISO USA Inc.
Height Above Board
0.134" (3.40mm)
Series
Cable End Type
Notched
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FFC, FPC
Housing Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
25
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
10kr.8.95800kr.89.58
25kr.8.39680kr.209.92
50kr.7.99480kr.399.74
100kr.7.61240kr.761.24
250kr.7.13528kr.1,783.82
500kr.6.79446kr.3,397.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.28776kr.9,431.64
3.000kr.5.98779kr.17,963.37
4.500kr.5.81904kr.26,185.68
7.500kr.5.61326kr.42,099.45
10.500kr.5.48171kr.57,557.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000