30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-11007S-30Y900

DigiKey Part Number
2248-IMSA-11007S-30Y900TR-ND - Tape & Reel (TR)
2248-IMSA-11007S-30Y900CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11007S-30Y900
Description
CONN SOCKET VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
IRISO USA Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.098" (2.50mm)
Number of Positions
30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.86000kr.11.86
10kr.10.09300kr.100.93
25kr.9.46200kr.236.55
50kr.9.00780kr.450.39
100kr.8.57800kr.857.80
250kr.8.04040kr.2,010.10
500kr.7.65644kr.3,828.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800kr.6.99489kr.12,590.80
3.600kr.6.66123kr.23,980.43
5.400kr.6.47353kr.34,957.06
9.000kr.6.24464kr.56,201.76
Manufacturers Standard Package
Unit Price without VAT:kr.11.86000
Unit Price with VAT:kr.14.82500