IMSA-10120S-30Z14-GFN4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-10120S-30Z14-GFN4
IRISO Z-Move Technology

IMSA-10120S-30Y915

DigiKey Part Number
2248-IMSA-10120S-30Y915TR-ND - Tape & Reel (TR)
2248-IMSA-10120S-30Y915CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-10120S-30Y915
Description
CONN SOCKET VERT B-TO-B FLOATING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
30
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.486" (12.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.98000kr.25.98
10kr.22.06700kr.220.67
25kr.20.68240kr.517.06
50kr.19.69400kr.984.70
100kr.18.75330kr.1,875.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.57928kr.4,394.82
500kr.16.74022kr.8,370.11
750kr.16.26845kr.12,201.34
1.250kr.15.69285kr.19,616.06
1.750kr.15.32504kr.26,818.82
2.500kr.14.94469kr.37,361.72
Manufacturers Standard Package
Unit Price without VAT:kr.25.98000
Unit Price with VAT:kr.32.47500