


IMSA-10120S-20Y915 | |
|---|---|
DigiKey Part Number | 2248-IMSA-10120S-20Y915TR-ND - Tape & Reel (TR) 2248-IMSA-10120S-20Y915CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-20Y915 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer IRISO USA Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.486" (12.35mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.18.71600 | kr.187.16 |
| 25 | kr.17.53880 | kr.438.47 |
| 50 | kr.16.70200 | kr.835.10 |
| 100 | kr.15.90390 | kr.1,590.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.90788 | kr.3,726.97 |
| 500 | kr.14.19640 | kr.7,098.20 |
| 750 | kr.13.79617 | kr.10,347.13 |
| 1.250 | kr.13.30802 | kr.16,635.03 |
| 1.750 | kr.12.99610 | kr.22,743.17 |
| 2.500 | kr.12.67348 | kr.31,683.70 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

