16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL082887

DigiKey Part Number
1923-LFXTAL082887TR-ND - Tape & Reel (TR)
1923-LFXTAL082887CT-ND - Cut Tape (CT)
1923-LFXTAL082887DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082887
Description
CRYSTAL 16MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL082887 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.924
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.29102kr.6,873.06
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.3.24600kr.32.46
25kr.3.06600kr.76.65
50kr.2.94040kr.147.02
100kr.2.81880kr.281.88
250kr.2.66560kr.666.40
500kr.2.55540kr.1,277.70
1.000kr.2.44965kr.2,449.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.68400kr.36.84
50kr.3.44140kr.172.07
100kr.3.04190kr.304.19
500kr.2.88154kr.1,440.77
1.000kr.2.40128kr.2,401.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500