32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
CFPX-180_View2

LFXTAL082076

DigiKey Part Number
1923-LFXTAL082076TR-ND - Tape & Reel (TR)
1923-LFXTAL082076CT-ND - Cut Tape (CT)
1923-LFXTAL082076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL082076
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
402WF32012IKRCTS-Frequency Controls30.497110-402WF32012IKRCT-NDkr.4.69000Similar
ABM10W-32.0000MHZ-6-D1X-T3Abracon LLC6.780535-13775-1-NDkr.3.23000Similar
ABM10W-32.0000MHZ-8-D1X-T3Abracon LLC3.000535-13779-1-NDkr.4.31000Similar
ABM11W-101-32.0000MHZ-T3Abracon LLC18.746535-14511-1-NDkr.5.64000Similar
ABM11W-32.0000MHZ-7-D1X-T3Abracon LLC38.312535-13898-1-NDkr.4.95000Similar
In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.4.07000kr.40.70
25kr.3.84960kr.96.24
50kr.3.68980kr.184.49
100kr.3.53650kr.353.65
250kr.3.34448kr.836.12
500kr.3.20614kr.1,603.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.07351kr.3,073.51
2.000kr.2.94642kr.5,892.84
3.000kr.2.87453kr.8,623.59
5.000kr.2.78653kr.13,932.65
7.000kr.2.73007kr.19,110.49
10.000kr.2.67147kr.26,714.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250