


LFXTAL082071 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL082071TR-ND - Tape & Reel (TR) 1923-LFXTAL082071CT-ND - Cut Tape (CT) 1923-LFXTAL082071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL082071 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL082071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.3.30200 | kr.33.02 |
| 25 | kr.3.11920 | kr.77.98 |
| 50 | kr.2.99160 | kr.149.58 |
| 100 | kr.2.86770 | kr.286.77 |
| 250 | kr.2.71184 | kr.677.96 |
| 500 | kr.2.59974 | kr.1,299.87 |
| 1.000 | kr.2.49215 | kr.2,492.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.09795 | kr.6,293.85 |
| 6.000 | kr.2.01123 | kr.12,067.38 |
| 9.000 | kr.1.96219 | kr.17,659.71 |
| 15.000 | kr.1.90214 | kr.28,532.10 |
| 21.000 | kr.1.86361 | kr.39,135.81 |
| 30.000 | kr.1.82364 | kr.54,709.20 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |

