


LFSPXO070441 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO070441TR-ND - Tape & Reel (TR) 1923-LFSPXO070441CT-ND - Cut Tape (CT) 1923-LFSPXO070441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO070441 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO070441 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.42000 | kr.16.42 |
| 10 | kr.14.26500 | kr.142.65 |
| 25 | kr.13.49160 | kr.337.29 |
| 50 | kr.12.93360 | kr.646.68 |
| 100 | kr.12.39790 | kr.1,239.79 |
| 250 | kr.11.72520 | kr.2,931.30 |
| 500 | kr.11.24082 | kr.5,620.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.77673 | kr.10,776.73 |
| 2.000 | kr.10.33221 | kr.20,664.42 |
| 3.000 | kr.10.08096 | kr.30,242.88 |
| 5.000 | kr.9.77331 | kr.48,866.55 |
| Unit Price without VAT: | kr.16.42000 |
|---|---|
| Unit Price with VAT: | kr.20.52500 |


