

LFXTAL071268 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL071268TR-ND - Tape & Reel (TR) 1923-LFXTAL071268CT-ND - Cut Tape (CT) 1923-LFXTAL071268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071268 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.5.19700 | kr.51.97 |
| 25 | kr.4.91520 | kr.122.88 |
| 50 | kr.4.71040 | kr.235.52 |
| 100 | kr.4.51580 | kr.451.58 |
| 250 | kr.4.27060 | kr.1,067.65 |
| 500 | kr.4.09396 | kr.2,046.98 |
| 1.000 | kr.3.92467 | kr.3,924.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12013 | kr.9,360.39 |
| 6.000 | kr.2.99129 | kr.17,947.74 |
| 9.000 | kr.2.96000 | kr.26,640.00 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |


