CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180

LFXTAL069882

DigiKey Part Number
1923-LFXTAL069882TR-ND - Tape & Reel (TR)
1923-LFXTAL069882CT-ND - Cut Tape (CT)
1923-LFXTAL069882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL069882
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL069882 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.81000kr.3.81
10kr.3.30200kr.33.02
25kr.3.11920kr.77.98
50kr.2.99160kr.149.58
100kr.2.86770kr.286.77
250kr.2.71184kr.677.96
500kr.2.59974kr.1,299.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.49215kr.2,492.15
2.000kr.2.38905kr.4,778.10
3.000kr.2.33077kr.6,992.31
5.000kr.2.25937kr.11,296.85
7.000kr.2.21356kr.15,494.92
10.000kr.2.16603kr.21,660.30
12.000kr.2.14214kr.25,705.68
24.000kr.2.05373kr.49,289.52
25.000kr.2.04864kr.51,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.81000
Unit Price with VAT:kr.4.76250