40 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

LFXTAL069527

DigiKey Part Number
1923-LFXTAL069527TR-ND - Tape & Reel (TR)
1923-LFXTAL069527CT-ND - Cut Tape (CT)
1923-LFXTAL069527DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL069527
Description
CRYSTAL 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL069527 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.64700kr.46.47
25kr.4.39760kr.109.94
50kr.4.21620kr.210.81
100kr.4.04110kr.404.11
250kr.3.82176kr.955.44
500kr.3.66364kr.1,831.82
1.000kr.3.51204kr.3,512.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.28308kr.9,849.24
6.000kr.3.14749kr.18,884.94
9.000kr.3.07084kr.27,637.56
15.000kr.2.97695kr.44,654.25
21.000kr.2.91673kr.61,251.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250