

LFXTAL069526 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069526TR-ND - Tape & Reel (TR) 1923-LFXTAL069526CT-ND - Cut Tape (CT) 1923-LFXTAL069526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069526 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069526 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.64700 | kr.46.47 |
| 25 | kr.4.39760 | kr.109.94 |
| 50 | kr.4.21620 | kr.210.81 |
| 100 | kr.4.04110 | kr.404.11 |
| 250 | kr.3.82176 | kr.955.44 |
| 500 | kr.3.66364 | kr.1,831.82 |
| 1.000 | kr.3.51204 | kr.3,512.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.28478 | kr.9,854.34 |
| 6.000 | kr.3.14910 | kr.18,894.60 |
| 9.000 | kr.3.07239 | kr.27,651.51 |
| 15.000 | kr.2.97848 | kr.44,677.20 |
| 21.000 | kr.2.91822 | kr.61,282.62 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

