

LFXTAL069493 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069493TR-ND - Tape & Reel (TR) 1923-LFXTAL069493CT-ND - Cut Tape (CT) 1923-LFXTAL069493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069493 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.43100 | kr.34.31 |
| 25 | kr.3.24560 | kr.81.14 |
| 50 | kr.3.11140 | kr.155.57 |
| 100 | kr.2.98310 | kr.298.31 |
| 250 | kr.2.82124 | kr.705.31 |
| 500 | kr.2.70436 | kr.1,352.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.48209 | kr.2,482.09 |
| 2.000 | kr.2.37941 | kr.4,758.82 |
| 3.000 | kr.2.32133 | kr.6,963.99 |
| 5.000 | kr.2.25024 | kr.11,251.20 |
| 7.000 | kr.2.20461 | kr.15,432.27 |
| 10.000 | kr.2.15727 | kr.21,572.70 |
| 12.000 | kr.2.13349 | kr.25,601.88 |
| 24.000 | kr.2.04543 | kr.49,090.32 |
| 25.000 | kr.2.04036 | kr.51,009.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

