

LFXTAL069395 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL069395TR-ND - Tape & Reel (TR) 1923-LFXTAL069395CT-ND - Cut Tape (CT) 1923-LFXTAL069395DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL069395 |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL069395 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.87800 | kr.38.78 |
| 25 | kr.3.66600 | kr.91.65 |
| 50 | kr.3.51360 | kr.175.68 |
| 100 | kr.3.36900 | kr.336.90 |
| 250 | kr.3.18568 | kr.796.42 |
| 500 | kr.3.05396 | kr.1,526.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.50795 | kr.2,507.95 |
| 2.000 | kr.2.40421 | kr.4,808.42 |
| 3.000 | kr.2.34556 | kr.7,036.68 |
| 5.000 | kr.2.27374 | kr.11,368.70 |
| 7.000 | kr.2.22765 | kr.15,593.55 |
| 10.000 | kr.2.17985 | kr.21,798.50 |
| 12.000 | kr.2.15581 | kr.25,869.72 |
| 24.000 | kr.2.14495 | kr.51,478.80 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

