

LFXTAL061647 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL061647TR-ND - Tape & Reel (TR) 1923-LFXTAL061647CT-ND - Cut Tape (CT) 1923-LFXTAL061647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL061647 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL061647 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL083388 | IQD Frequency Products | 2.870 | 1923-LFXTAL083388CT-ND | kr.4.55000 | Parametric Equivalent |
| IXA16-HF5F12-12.000 MHZ | ILSI | 12.463 | 2780-IXA16-HF5F12-12.000MHZCT-ND | kr.4.68000 | Similar |
| 830061647 | Würth Elektronik | 2.491 | 732-830061647CT-ND | kr.3.78000 | Parametric Equivalent |
| 830108338809 | Würth Elektronik | 2.978 | 732-830108338809CT-ND | kr.5.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.28200 | kr.32.82 |
| 25 | kr.3.10000 | kr.77.50 |
| 50 | kr.2.97300 | kr.148.65 |
| 100 | kr.2.84990 | kr.284.99 |
| 250 | kr.2.69504 | kr.673.76 |
| 500 | kr.2.58362 | kr.1,291.81 |
| 1.000 | kr.2.47670 | kr.2,476.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31632 | kr.6,948.96 |
| 6.000 | kr.2.22057 | kr.13,323.42 |
| 9.000 | kr.2.16644 | kr.19,497.96 |
| 15.000 | kr.2.10016 | kr.31,502.40 |
| 21.000 | kr.2.05762 | kr.43,210.02 |
| 30.000 | kr.2.01350 | kr.60,405.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

