

LFXTAL059815 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059815TR-ND - Tape & Reel (TR) 1923-LFXTAL059815CT-ND - Cut Tape (CT) 1923-LFXTAL059815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059815 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±50ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.10900 | kr.41.09 |
| 25 | kr.3.88600 | kr.97.15 |
| 50 | kr.3.72480 | kr.186.24 |
| 100 | kr.3.56990 | kr.356.99 |
| 250 | kr.3.37612 | kr.844.03 |
| 500 | kr.3.23648 | kr.1,618.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.10259 | kr.3,102.59 |
| 2.000 | kr.2.97431 | kr.5,948.62 |
| 3.000 | kr.2.90174 | kr.8,705.22 |
| 5.000 | kr.2.81290 | kr.14,064.50 |
| 7.000 | kr.2.75590 | kr.19,291.30 |
| 10.000 | kr.2.69676 | kr.26,967.60 |
| 12.000 | kr.2.66702 | kr.32,004.24 |
| 24.000 | kr.2.55702 | kr.61,368.48 |
| 25.000 | kr.2.55069 | kr.63,767.25 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

