26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

LFXTAL059643

DigiKey Part Number
1923-LFXTAL059643TR-ND - Tape & Reel (TR)
1923-LFXTAL059643CT-ND - Cut Tape (CT)
1923-LFXTAL059643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL059643
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL059643 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.3.29000kr.32.90
25kr.3.11160kr.77.79
50kr.2.98360kr.149.18
100kr.2.86060kr.286.06
250kr.2.70516kr.676.29
500kr.2.59332kr.1,296.66
1.000kr.2.48598kr.2,485.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.32503kr.6,975.09
6.000kr.2.22893kr.13,373.58
9.000kr.2.17461kr.19,571.49
15.000kr.2.10807kr.31,621.05
21.000kr.2.06538kr.43,372.98
30.000kr.2.02109kr.60,632.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000