

LFXTAL055299 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055299TR-ND - Tape & Reel (TR) 1923-LFXTAL055299CT-ND - Cut Tape (CT) 1923-LFXTAL055299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055299 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47283 | kr.2,472.83 |
| 2.000 | kr.2.37053 | kr.4,741.06 |
| 3.000 | kr.2.31270 | kr.6,938.10 |
| 5.000 | kr.2.24186 | kr.11,209.30 |
| 7.000 | kr.2.19640 | kr.15,374.80 |
| 10.000 | kr.2.14924 | kr.21,492.40 |
| 12.000 | kr.2.12553 | kr.25,506.36 |
| 24.000 | kr.2.03781 | kr.48,907.44 |
| 25.000 | kr.2.03276 | kr.50,819.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.3.30200 | kr.33.02 |
| 25 | kr.3.11920 | kr.77.98 |
| 50 | kr.2.99160 | kr.149.58 |
| 100 | kr.2.86770 | kr.286.77 |
| 250 | kr.2.71184 | kr.677.96 |
| 500 | kr.2.59974 | kr.1,299.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.27700 | kr.32.77 |
| 25 | kr.3.09520 | kr.77.38 |
| 50 | kr.2.96840 | kr.148.42 |
| 100 | kr.2.84540 | kr.284.54 |
| 250 | kr.2.69080 | kr.672.70 |
| 500 | kr.2.57958 | kr.1,289.79 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |











