32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead

LFXTAL051643

DigiKey Part Number
1923-LFXTAL051643TR-ND - Tape & Reel (TR)
1923-LFXTAL051643CT-ND - Cut Tape (CT)
1923-LFXTAL051643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL051643
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (2x1.2)
Frequency
32.768 kHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
9pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL059461IQD Frequency Products5.5331923-LFXTAL059461CT-NDkr.8.91000Similar
LFXTAL066198IQD Frequency Products7.6141923-LFXTAL066198CT-NDkr.8.27000Similar
LFXTAL066431IQD Frequency Products4.4331923-LFXTAL066431CT-NDkr.8.27000Similar
9HT11-32.768KDZY-TTXC CORPORATION18.682887-2617-1-NDkr.5.26000Similar
9HT12-32.768KDZY-TTXC CORPORATION162.135887-2624-1-NDkr.7.82000Similar
In-Stock: 3.258
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.55000kr.9.55
10kr.8.29500kr.82.95
25kr.7.84080kr.196.02
50kr.7.51760kr.375.88
100kr.7.20680kr.720.68
250kr.6.81512kr.1,703.78
500kr.6.53332kr.3,266.66
1.000kr.6.26328kr.6,263.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.85838kr.17,575.14
6.000kr.5.61672kr.33,700.32
9.000kr.5.48015kr.49,321.35
Manufacturers Standard Package
Unit Price without VAT:kr.9.55000
Unit Price with VAT:kr.11.93750