

LFXTAL050789 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL050789TR-ND - Tape & Reel (TR) 1923-LFXTAL050789CT-ND - Cut Tape (CT) 1923-LFXTAL050789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL050789 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL050789 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.79500 | kr.37.95 |
| 25 | kr.3.59160 | kr.89.79 |
| 50 | kr.3.44320 | kr.172.16 |
| 100 | kr.3.30050 | kr.330.05 |
| 250 | kr.3.12140 | kr.780.35 |
| 500 | kr.2.99226 | kr.1,496.13 |
| 1.000 | kr.2.86848 | kr.2,868.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29818 | kr.6,894.54 |
| 6.000 | kr.2.20322 | kr.13,219.32 |
| 9.000 | kr.2.14953 | kr.19,345.77 |
| 15.000 | kr.2.09625 | kr.31,443.75 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |


