LFXTAL036900B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: kr.0.00000
Datasheet
New at DigiKey
LFXTAL003176B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL036900B

DigiKey Part Number
1923-LFXTAL036900B-ND
Manufacturer
Manufacturer Product Number
LFXTAL036900B
Description
CRYSTAL 4.0000MHZ 30PF TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 MHz ±10ppm Crystal 30pF 130 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.49215kr.2,492.15
Unit Price without VAT:kr.2.49215
Unit Price with VAT:kr.3.11519