

LFXTAL035266 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035266TR-ND - Tape & Reel (TR) 1923-LFXTAL035266CT-ND - Cut Tape (CT) 1923-LFXTAL035266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035266 |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL035266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.43800 | kr.34.38 |
| 25 | kr.3.24840 | kr.81.21 |
| 50 | kr.3.11400 | kr.155.70 |
| 100 | kr.2.98510 | kr.298.51 |
| 250 | kr.2.82304 | kr.705.76 |
| 500 | kr.2.70616 | kr.1,353.08 |
| 1.000 | kr.2.59425 | kr.2,594.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33077 | kr.6,992.31 |
| 6.000 | kr.2.23443 | kr.13,406.58 |
| 9.000 | kr.2.17996 | kr.19,619.64 |
| 15.000 | kr.2.11326 | kr.31,698.90 |
| 21.000 | kr.2.07046 | kr.43,479.66 |
| 30.000 | kr.2.02606 | kr.60,781.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

