

LFXTAL035264 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL035264TR-ND - Tape & Reel (TR) 1923-LFXTAL035264CT-ND - Cut Tape (CT) 1923-LFXTAL035264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL035264 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL035264 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC2BSBBMM16.0-T3 | Fox Electronics | 37.558 | 631-FC2BSBBMM16.0-T3CT-ND | kr.3.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.3.28200 | kr.32.82 |
| 25 | kr.3.10000 | kr.77.50 |
| 50 | kr.2.97300 | kr.148.65 |
| 100 | kr.2.84990 | kr.284.99 |
| 250 | kr.2.69504 | kr.673.76 |
| 500 | kr.2.58362 | kr.1,291.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.47670 | kr.2,476.70 |
| 2.000 | kr.2.37423 | kr.4,748.46 |
| 3.000 | kr.2.31632 | kr.6,948.96 |
| 5.000 | kr.2.24536 | kr.11,226.80 |
| 7.000 | kr.2.19983 | kr.15,398.81 |
| 10.000 | kr.2.15260 | kr.21,526.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

