


LFXTAL032817 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL032817TR-ND - Tape & Reel (TR) 1923-LFXTAL032817CT-ND - Cut Tape (CT) 1923-LFXTAL032817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL032817 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL032817 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL035266 | IQD Frequency Products | 873 | 1923-LFXTAL035266CT-ND | kr.9.98000 | Similar |
| 830032817 | Würth Elektronik | 250 | 1923-830032817CT-ND | kr.14.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.22000 | kr.6.22 |
| 10 | kr.5.39100 | kr.53.91 |
| 25 | kr.5.09960 | kr.127.49 |
| 50 | kr.4.88820 | kr.244.41 |
| 100 | kr.4.68570 | kr.468.57 |
| 250 | kr.4.43112 | kr.1,107.78 |
| 500 | kr.4.24778 | kr.2,123.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07208 | kr.4,072.08 |
| 2.000 | kr.3.90379 | kr.7,807.58 |
| 3.000 | kr.3.80861 | kr.11,425.83 |
| 5.000 | kr.3.69207 | kr.18,460.35 |
| 7.000 | kr.3.61730 | kr.25,321.10 |
| 10.000 | kr.3.53974 | kr.35,397.40 |
| Unit Price without VAT: | kr.6.22000 |
|---|---|
| Unit Price with VAT: | kr.7.77500 |

