

LFXTAL021675 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL021675TR-ND - Tape & Reel (TR) 1923-LFXTAL021675CT-ND - Cut Tape (CT) 1923-LFXTAL021675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL021675 |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL021675 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.445" L x 0.185" W (11.30mm x 4.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-10.000MHZ-B4-T | Abracon LLC | 17 | 535-10215-1-ND | kr.1.46000 | Similar |
| ATS100BSM-1 | CTS-Frequency Controls | 1.483 | CTX886CT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.03500 | kr.20.35 |
| 25 | kr.1.92240 | kr.48.06 |
| 50 | kr.1.84240 | kr.92.12 |
| 100 | kr.1.76630 | kr.176.63 |
| 250 | kr.1.67020 | kr.417.55 |
| 500 | kr.1.60124 | kr.800.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53498 | kr.1,534.98 |
| 2.000 | kr.1.47145 | kr.2,942.90 |
| 3.000 | kr.1.43552 | kr.4,306.56 |
| 5.000 | kr.1.39153 | kr.6,957.65 |
| 7.000 | kr.1.36329 | kr.9,543.03 |
| 10.000 | kr.1.33400 | kr.13,340.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |


