


LFXTAL009650 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL009650TR-ND - Tape & Reel (TR) 1923-LFXTAL009650CT-ND - Cut Tape (CT) 1923-LFXTAL009650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL009650 |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.4.14100 | kr.41.41 |
| 25 | kr.3.91640 | kr.97.91 |
| 50 | kr.3.75400 | kr.187.70 |
| 100 | kr.3.59780 | kr.359.78 |
| 250 | kr.3.40252 | kr.850.63 |
| 500 | kr.3.26176 | kr.1,630.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.69242 | kr.2,692.42 |
| 2.000 | kr.2.58110 | kr.5,162.20 |
| 3.000 | kr.2.51812 | kr.7,554.36 |
| 5.000 | kr.2.44099 | kr.12,204.95 |
| 7.000 | kr.2.39152 | kr.16,740.64 |
| 10.000 | kr.2.34018 | kr.23,401.80 |
| 12.000 | kr.2.31437 | kr.27,772.44 |
| 24.000 | kr.2.21886 | kr.53,252.64 |
| 25.000 | kr.2.21336 | kr.55,334.00 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |

