
LFXTAL003215B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003215B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003215B |
Description | CRYSTAL 12.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL003215B Models |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.51100 | kr.25.11 |
| 25 | kr.2.37640 | kr.59.41 |
| 50 | kr.2.27740 | kr.113.87 |
| 100 | kr.2.18290 | kr.218.29 |
| 250 | kr.2.06432 | kr.516.08 |
| 500 | kr.1.97896 | kr.989.48 |
| 1.000 | kr.1.89712 | kr.1,897.12 |
| 2.500 | kr.1.79404 | kr.4,485.10 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

