20 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US

LFXTAL003181

DigiKey Part Number
1923-LFXTAL003181TR-ND - Tape & Reel (TR)
1923-LFXTAL003181CT-ND - Cut Tape (CT)
1923-LFXTAL003181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL003181
Description
CRYSTAL 20.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL003181 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM4920000000ABJTCitizen Finedevice Co Ltd2.837300-6142-1-NDkr.3.11000Similar
In-Stock: 1.897
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.82100kr.28.21
25kr.2.66520kr.66.63
50kr.2.55620kr.127.81
100kr.2.45040kr.245.04
250kr.2.31740kr.579.35
500kr.2.22140kr.1,110.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.12954kr.2,129.54
2.000kr.2.04142kr.4,082.84
3.000kr.1.99161kr.5,974.83
5.000kr.1.93059kr.9,652.95
7.000kr.1.89144kr.13,240.08
10.000kr.1.85081kr.18,508.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750