
LFSPXO090626 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO090626TR-ND - Tape & Reel (TR) 1923-LFSPXO090626CT-ND - Cut Tape (CT) 1923-LFSPXO090626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO090626 |
Description | 20.0MHZ IQXO-540; -40 TO 125C 3. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.10.77800 | kr.107.78 |
| 25 | kr.10.19200 | kr.254.80 |
| 50 | kr.9.77120 | kr.488.56 |
| 100 | kr.9.36740 | kr.936.74 |
| 250 | kr.8.85852 | kr.2,214.63 |
| 500 | kr.8.49230 | kr.4,246.15 |
| 1.000 | kr.8.24517 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.61557 | kr.22,846.71 |
| 6.000 | kr.7.30172 | kr.43,810.32 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

