
LFSPXO084272 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO084272TR-ND - Tape & Reel (TR) 1923-LFSPXO084272CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LFSPXO084272 |
Description | XTAL OSC XO 200.0MHZ LVDS 3.3V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.75000 | kr.82.75 |
| 10 | kr.71.91700 | kr.719.17 |
| 25 | kr.69.71920 | kr.1,742.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.56.96000 | kr.170,880.00 |
| Unit Price without VAT: | kr.82.75000 |
|---|---|
| Unit Price with VAT: | kr.103.43750 |

