
LFSPXO083832 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083832TR-ND - Tape & Reel (TR) 1923-LFSPXO083832CT-ND - Cut Tape (CT) 1923-LFSPXO083832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083832 |
Description | XTAL OSC 25.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.9.67500 | kr.96.75 |
| 25 | kr.9.14720 | kr.228.68 |
| 50 | kr.8.76820 | kr.438.41 |
| 100 | kr.8.40620 | kr.840.62 |
| 250 | kr.7.94936 | kr.1,987.34 |
| 500 | kr.7.62080 | kr.3,810.40 |
| 1.000 | kr.7.30596 | kr.7,305.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.83378 | kr.20,501.34 |
| 6.000 | kr.6.55204 | kr.39,312.24 |
| 9.000 | kr.6.39278 | kr.57,535.02 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |



