
LFSPXO083830 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083830TR-ND - Tape & Reel (TR) 1923-LFSPXO083830CT-ND - Cut Tape (CT) 1923-LFSPXO083830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083830 |
Description | XTAL OSC 24.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.9.46200 | kr.94.62 |
| 25 | kr.8.94760 | kr.223.69 |
| 50 | kr.8.57720 | kr.428.86 |
| 100 | kr.8.22310 | kr.822.31 |
| 250 | kr.7.77636 | kr.1,944.09 |
| 500 | kr.7.45478 | kr.3,727.39 |
| 1.000 | kr.7.14686 | kr.7,146.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.68495 | kr.20,054.85 |
| 6.000 | kr.6.40932 | kr.38,455.92 |
| 9.000 | kr.6.25356 | kr.56,282.04 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

