
LFSPXO083824 | |
---|---|
DigiKey Part Number | 1923-LFSPXO083824TR-ND - Tape & Reel (TR) 1923-LFSPXO083824CT-ND - Cut Tape (CT) 1923-LFSPXO083824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083824 |
Description | XTAL OSC 16.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.22000 | kr.9.22 |
10 | kr.7.98700 | kr.79.87 |
25 | kr.7.55200 | kr.188.80 |
50 | kr.7.23840 | kr.361.92 |
100 | kr.6.93890 | kr.693.89 |
250 | kr.6.56204 | kr.1,640.51 |
500 | kr.6.29068 | kr.3,145.34 |
1.000 | kr.6.03072 | kr.6,030.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.80000 | kr.14,400.00 |
Unit Price without VAT: | kr.9.22000 |
---|---|
Unit Price with VAT: | kr.11.52500 |