LFSPXO083343 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Siward
In Stock: 200
Unit Price: kr.44.19000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.32.56769
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.37.45266
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083343

DigiKey Part Number
1923-LFSPXO083343TR-ND - Tape & Reel (TR)
1923-LFSPXO083343CT-ND - Cut Tape (CT)
1923-LFSPXO083343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083343
Description
XTAL OSC 100.0000MHZ LVPECL SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO083343 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Current - Supply (Max)
50mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSC8AA500-SCO-J059Siward2003994-OSC8AA500-SCO-J059CT-NDkr.44.19000Parametric Equivalent
SIT9375AE-01B3-3310-100.000000ESiTime01473-SIT9375AE-01B3-3310-100.000000ETR-NDkr.32.56769Parametric Equivalent
SIT9501AE-01B3-3310-100.000000ESiTime01473-SIT9501AE-01B3-3310-100.000000ETR-NDkr.37.45266Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.99000kr.38.99
10kr.33.86200kr.338.62
25kr.32.02480kr.800.62
50kr.30.70200kr.1,535.10
100kr.29.43410kr.2,943.41
250kr.28.61572kr.7,153.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.23.37875kr.70,136.25
Manufacturers Standard Package
Unit Price without VAT:kr.38.99000
Unit Price with VAT:kr.48.73750