

LFSPXO061624 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO061624TR-ND - Tape & Reel (TR) 1923-LFSPXO061624CT-ND - Cut Tape (CT) 1923-LFSPXO061624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO061624 |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO061624 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.8.92900 | kr.89.29 |
| 25 | kr.8.44600 | kr.211.15 |
| 50 | kr.8.09580 | kr.404.79 |
| 100 | kr.7.76060 | kr.776.06 |
| 250 | kr.7.33892 | kr.1,834.73 |
| 500 | kr.7.03562 | kr.3,517.81 |
| 1.000 | kr.6.74479 | kr.6,744.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.30883 | kr.18,926.49 |
| 6.000 | kr.6.04868 | kr.36,292.08 |
| 9.000 | kr.5.90159 | kr.53,114.31 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |

