Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LFSPXO053125 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO053125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFSPXO053125 |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO053125 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-32.000MBD-T | TXC CORPORATION | 0 | 7X-32.000MBD-T-ND | kr.6.81372 | Parametric Equivalent |
| 7XL-32.000MBD-T | TXC CORPORATION | 0 | 887-7XL-32.000MBD-TTR-ND | kr.5.99992 | Parametric Equivalent |
| ASE-32.000MHZ-L-R-T | Abracon LLC | 0 | 535-ASE-32.000MHZ-L-R-TTR-ND | kr.4.16677 | Parametric Equivalent |
| ISM97-3251AH-32.000MHZ | ILSI | 0 | 2780-ISM97-3251AH-32.000MHZCT-ND | kr.6.08190 | Parametric Equivalent |
| QTM325-32.000MBD-T | QST | 20 | 4981-QTM325-32.000MBD-TCT-ND | kr.8.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.95888 | kr.17,876.64 |
| Unit Price without VAT: | kr.5.95888 |
|---|---|
| Unit Price with VAT: | kr.7.44860 |







