24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO025496

DigiKey Part Number
1923-LFSPXO025496TR-ND - Tape & Reel (TR)
1923-LFSPXO025496CT-ND - Cut Tape (CT)
1923-LFSPXO025496DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO025496
Description
XTAL OSC XO 24.5760MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO025496 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
12mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
831025496Würth Elektronik291732-831025496CT-NDkr.8.81000Parametric Equivalent
ASE-24.576MHZ-L-C-TAbracon LLC29.039535-ASE-24.576MHZ-L-C-TCT-NDkr.8.24000Parametric Equivalent
EB13E2H2H-24.576M TREcliptek1.2482773-EB13E2H2H-24.576MCT-NDkr.8.05000Parametric Equivalent
SX3M24.576B20F30TNFShenzhen SCTF Electronics72.0005852-SX3M24.576B20F30TNFTR-NDkr.9.25600Parametric Equivalent
SX3M24.576B20F30TNNShenzhen SCTF Electronics72.0005852-SX3M24.576B20F30TNNTR-NDkr.8.55900Parametric Equivalent
In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.8.22900kr.82.29
25kr.7.78040kr.194.51
50kr.7.45720kr.372.86
100kr.7.14900kr.714.90
250kr.6.76048kr.1,690.12
500kr.6.48100kr.3,240.50
1.000kr.6.21314kr.6,213.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.81146kr.17,434.38
6.000kr.5.57172kr.33,430.32
9.000kr.5.43622kr.48,925.98
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250