

LFSPXO025165 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025165TR-ND - Tape & Reel (TR) 1923-LFSPXO025165CT-ND - Cut Tape (CT) 1923-LFSPXO025165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025165 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.22000 | kr.9.22 |
| 10 | kr.7.98700 | kr.79.87 |
| 25 | kr.7.55200 | kr.188.80 |
| 50 | kr.7.23840 | kr.361.92 |
| 100 | kr.6.93890 | kr.693.89 |
| 250 | kr.6.56204 | kr.1,640.51 |
| 500 | kr.6.29068 | kr.3,145.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.03072 | kr.6,030.72 |
| 2.000 | kr.5.78163 | kr.11,563.26 |
| 3.000 | kr.5.64081 | kr.16,922.43 |
| 5.000 | kr.5.46835 | kr.27,341.75 |
| 7.000 | kr.5.35772 | kr.37,504.04 |
| 10.000 | kr.5.24298 | kr.52,429.80 |
| 12.000 | kr.5.18527 | kr.62,223.24 |
| Unit Price without VAT: | kr.9.22000 |
|---|---|
| Unit Price with VAT: | kr.11.52500 |

