8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO021890

DigiKey Part Number
1923-LFSPXO021890TR-ND - Tape & Reel (TR)
1923-LFSPXO021890CT-ND - Cut Tape (CT)
1923-LFSPXO021890DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO021890
Description
XTAL OSC XO 8.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO021890 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.9.85200kr.98.52
25kr.9.31720kr.232.93
50kr.8.93060kr.446.53
100kr.8.56150kr.856.15
250kr.8.09644kr.2,024.11
500kr.7.76180kr.3,880.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.44107kr.7,441.07
2.000kr.7.13383kr.14,267.66
3.000kr.6.96016kr.20,880.48
5.000kr.6.74754kr.33,737.70
7.000kr.6.61109kr.46,277.63
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750