

LFSPXO020462 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020462TR-ND - Tape & Reel (TR) 1923-LFSPXO020462CT-ND - Cut Tape (CT) 1923-LFSPXO020462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020462 |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.12.23000 | kr.122.30 |
| 25 | kr.11.56680 | kr.289.17 |
| 50 | kr.11.08860 | kr.554.43 |
| 100 | kr.10.62960 | kr.1,062.96 |
| 250 | kr.10.05272 | kr.2,513.18 |
| 500 | kr.9.63718 | kr.4,818.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.23928 | kr.9,239.28 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

