New Product
Image for LFSPXO020065 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO020065

DigiKey Part Number
1923-LFSPXO020065TR-ND - Tape & Reel (TR)
1923-LFSPXO020065CT-ND - Cut Tape (CT)
1923-LFSPXO020065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO020065
Description
25.0 MHZ CFPS-73 STANDARD 7.0 X
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
38mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.9.47200kr.94.72
25kr.8.95720kr.223.93
50kr.8.58680kr.429.34
100kr.8.23190kr.823.19
250kr.7.78500kr.1,946.25
500kr.7.46320kr.3,731.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.15488kr.7,154.88
2.000kr.6.85947kr.13,718.94
3.000kr.6.69250kr.20,077.50
5.000kr.6.48798kr.32,439.90
7.000kr.6.35680kr.44,497.60
10.000kr.6.22073kr.62,207.30
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500