

LFSPXO019966 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019966TR-ND - Tape & Reel (TR) 1923-LFSPXO019966CT-ND - Cut Tape (CT) 1923-LFSPXO019966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019966 |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019966 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-120-BN-TR | ECS Inc. | 17.398 | XC335CT-ND | kr.10.00000 | Direct |
| S73305-12.000-X-LE2.0-R | Aker Technology Corp | 930 | 3997-S73305-12.000-X-LE2.0-RCT-ND | kr.15.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.47000 | kr.11.47 |
| 10 | kr.9.97400 | kr.99.74 |
| 25 | kr.9.43040 | kr.235.76 |
| 50 | kr.9.03940 | kr.451.97 |
| 100 | kr.8.66500 | kr.866.50 |
| 250 | kr.8.19456 | kr.2,048.64 |
| 500 | kr.7.85572 | kr.3,927.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.53111 | kr.7,531.11 |
| 2.000 | kr.7.22019 | kr.14,440.38 |
| 3.000 | kr.7.04444 | kr.21,133.32 |
| 5.000 | kr.6.82921 | kr.34,146.05 |
| 7.000 | kr.6.69111 | kr.46,837.77 |
| Unit Price without VAT: | kr.11.47000 |
|---|---|
| Unit Price with VAT: | kr.14.33750 |

